RS Components HQ029EMS technical specifications.
| Body Material | Aluminium |
| Color | Natural |
| Height | 55mm |
| Ratings | IP67 |
| Shielding | Shielded |
| Width | 142mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components HQ029EMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.