RS Components HR04-UB8015-2M technical specifications.
| Color | Blue |
| Length | 15m |
| Manufacturer Series | HR Series |
| Material | PUR |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components HR04-UB8015-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.