
RS Components HRCCOUPLINGFFLANGE130 technical specifications.
| Length | 38mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| RoHS | Compliant |
Download the complete datasheet for RS Components HRCCOUPLINGFFLANGE130 to view detailed technical specifications.
No datasheet is available for this part.
