2.41mm Pitch Straight Crimp D-Sub Connector Housing; Plug; 62 Way
RS Components HTDC-62PTI-F0 technical specifications.
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 62 |
| Orientation | Straight |
| Pitch | 2.41mm |
| Voltage Rating | 350V |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components HTDC-62PTI-F0 to view detailed technical specifications.
No datasheet is available for this part.