RS Components IDM71 technical specifications.
| Height | 44mm |
| Length | 82mm |
| Max Frequency | 300Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 400g |
| Width | 164mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components IDM71 to view detailed technical specifications.
No datasheet is available for this part.