
RS Components IG5398 technical specifications.
| Body Material | Steel |
| Package/Case | 120 |
| Color | Grey |
| Height | 80mm |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components IG5398 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.