Cavo ad angolo IEC C14 2m 10A nero
RS Components IN25L.H26.E1X.0200.B technical specifications.
| Current Rating | 10A |
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 2m |
| RoHS | Compliant |
Download the complete datasheet for RS Components IN25L.H26.E1X.0200.B to view detailed technical specifications.
No datasheet is available for this part.