RS Components IQSTTO1305000 technical specifications.
| Color | Black |
| Length | 2000mm |
| Material | Rubber |
| Thickness | 13mm |
| Width | 500mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components IQSTTO1305000 to view detailed technical specifications.
No datasheet is available for this part.