RS Components IVRRIT2510000 technical specifications.
| Color | Black |
| Length | 8000mm |
| Material | Rubber |
| Thickness | 25mm |
| Width | 1000mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components IVRRIT2510000 to view detailed technical specifications.
No datasheet is available for this part.
