RS Components J5020 technical specifications.
| Depth | 60mm |
| Height | 206mm |
| Number of LEDs | 8 |
| Ratings | IP54 |
| Width | 198mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components J5020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.