RS Components K 1/4" technical specifications.
| Depth | 38mm |
| Length | 197mm |
| Material | Steel |
| Weight | 275g |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components K 1/4" to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.