
RS Components KERS-SDRAT121 technical specifications.
| Screwdriver Type | Precision |
| Number of Pieces | 12 |
| Tip Type | Slotted; Phillips; Hexagon; Torx |
| Tip Size | Hexagon: 2; 3 mm; Phillips: PH00; PH0; PH1; PH2; Slotted: 2; 3 mm; Torx: T7;T8; T10; T15 |
| Set Contents | Hexagon: 2; 3 mm; Phillips: PH00; PH0; PH1; PH2; Slotted: 2; 3 mm; Torx: T7; T8; T10; T15 |
| Blade Length | 80 mm |
| Blade Material | Chrome Vanadium Steel |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components KERS-SDRAT121 to view detailed technical specifications.
No datasheet is available for this part.