RS Components KIT-RSUK/1607 technical specifications.
| Length | 10m |
| Material | Steel |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -50°C |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for RS Components KIT-RSUK/1607 to view detailed technical specifications.
No datasheet is available for this part.