RS Components KIT-RSUK/1617 technical specifications.
| Color | Black |
| Length | 10m |
| Material | Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for RS Components KIT-RSUK/1617 to view detailed technical specifications.
No datasheet is available for this part.