RS Components KK2A-32BNC-IN technical specifications.
| Color | Grey |
| Length | 20mm |
| Material | Aluminium |
| Mount | Panel |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components KK2A-32BNC-IN to view detailed technical specifications.
No datasheet is available for this part.