RS Components KL0004 technical specifications.
| Color | Black, White, Yellow |
| Height | 150mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components KL0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.