
RS Components KL0006 technical specifications.
| Color | Black, Yellow |
| Height | 20mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components KL0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
