
RS Components KL0009 technical specifications.
| Color | Black, Green |
| Height | 25mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components KL0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.