RS Components KL0011 technical specifications.
| Color | Blue, Green |
| Height | 150mm |
| Material | Vinyl |
| Width | 450mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components KL0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.