RS Components KL0014 technical specifications.
| Color | White, Green |
| Height | 70mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components KL0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.