RS Components KMA0618881 technical specifications.
| Set Type | Straight Shank Drill set |
| Minimum Size | 1/16in |
| Maximum Size | 1/4in |
| Material | HSS |
| Number of Pieces | 13 |
| Set Contents | 1/16 to 1/4 in Drill Bit |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components KMA0618881 to view detailed technical specifications.
No datasheet is available for this part.