RS Components KMA0618897 technical specifications.
| Set Type | Straight Shank Jobber Drill Set |
| Minimum Size | 1/16in |
| Maximum Size | 3/8in |
| Material | HSS |
| Number of Pieces | 21 |
| Set Contents | 1/16 to 3/8 in with 1/64 in Increments Bits |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components KMA0618897 to view detailed technical specifications.
No datasheet is available for this part.