RS Components L2212/7035 technical specifications.
| Color | Grey |
| Depth | 15mm |
| Length | 250mm |
| Material | Polyamide |
| Mount | Cable |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components L2212/7035 to view detailed technical specifications.
No datasheet is available for this part.