RS Components LB164PDC technical specifications.
| Depth | 80mm |
| Length | 170mm |
| Mount | Panel, Front |
| Number of Poles | 4 |
| Ratings | IP65 |
| Termination | CLAMP |
| Voltage Rating | 1kV |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components LB164PDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.