
RS Components LB324P technical specifications.
| Depth | 70mm |
| Length | 125mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 4 |
| Ratings | IP65 |
| Voltage Rating | 690V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components LB324P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.