RS Components LB324PAL-RS technical specifications.
| Depth | 100mm |
| Length | 152mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Ratings | IP65 |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components LB324PAL-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.