
This terminal block features 4 poles and is designed for panel or DIN rail mounting. It has an operating temperature range of -25°C to 80°C and a voltage rating of 690V. The block is rated for IP65 protection and measures 125x90x175mm in size.
RS Components LB804P technical specifications.
| Depth | 90mm |
| Length | 175mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 4 |
| Ratings | IP65 |
| Voltage Rating | 690V |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components LB804P to view detailed technical specifications.
No datasheet is available for this part.
