RS Components LBPM253P technical specifications.
| Depth | 70mm |
| Length | 125mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 3 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 750V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components LBPM253P to view detailed technical specifications.
No datasheet is available for this part.