RS Components LCMM2DPX technical specifications.
| Insertion Loss | 0.3dB |
| Insulation Diameter | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for RS Components LCMM2DPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.