
RS Components LD.122686 technical specifications.
| Frequency | 60Hz |
| Height | 30mm |
| Length | 360mm |
| Voltage Rating | 240V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components LD.122686 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.