This single output DC-DC converter has an output voltage of 3.3V and an output current of 700mA. It measures 37mm in length and 23mm in width, with a depth of 15mm and a weight of 25g. The converter operates within a temperature range of -25°C to 70°C and has an efficiency of 63%. It has a single output.
RS Components LD03-10B03 technical specifications.
| Depth | 15mm |
| Efficiency | 63% |
| Length | 37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 3.3V |
| Weight | 25g |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components LD03-10B03 to view detailed technical specifications.
No datasheet is available for this part.