This single output DC-DC converter has an output voltage of 9V and an output current of 330mA. It measures 37mm in length, 23mm in width, and 15mm in depth, with a weight of 25g. The converter operates within a temperature range of -25°C to 70°C and has an efficiency of 74%. It is designed with a single output.
RS Components LD03-10B09 technical specifications.
| Depth | 15mm |
| Efficiency | 74% |
| Length | 37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Voltage | 9V |
| Weight | 25g |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components LD03-10B09 to view detailed technical specifications.
No datasheet is available for this part.