RS Components LPC-20-350 technical specifications.
| Max Output Power | 16.8W |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 48V |
| Ratings | IP67 |
| Voltage Rating | 370V |
| RoHS | Compliant |
Download the complete datasheet for RS Components LPC-20-350 to view detailed technical specifications.
No datasheet is available for this part.