
RS Components LPG12-26 technical specifications.
| Capacity | 26ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Termination | Threaded |
| Weight | 8.7kg |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components LPG12-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.