
RS Components LPG6-225 technical specifications.
| Capacity | 225ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Weight | 36kg |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components LPG6-225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.