
RS Components LPS1A-12V technical specifications.
| Depth | 80mm |
| Length | 235mm |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Width | 185mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components LPS1A-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
