RS Components LPS5A-24V technical specifications.
| Depth | 80mm |
| Length | 320mm |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 24V |
| Width | 320mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components LPS5A-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.