
RS Components LS-150 technical specifications.
| Color | Black |
| Height | 416mm |
| Voltage Rating | 12V |
| Width | 315mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components LS-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.