
LED fluorescent tube replace 2ft 5500K
RS Components LTLL-LT891CF-5500K technical specifications.
| Correlated Color Temperature (CCT) | 5500K |
| Length | 610mm |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for RS Components LTLL-LT891CF-5500K to view detailed technical specifications.
No datasheet is available for this part.