RS Components M22-3020800 technical specifications.
| Depth | 7.1mm |
| Gender | Female |
| Length | 15.4mm |
| Mount | PCB |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components M22-3020800 to view detailed technical specifications.
No datasheet is available for this part.