RS Components MA05/I/2 technical specifications.
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Wall |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for RS Components MA05/I/2 to view detailed technical specifications.
No datasheet is available for this part.