RS Components MA05/SC/2 technical specifications.
| Depth | 52mm |
| Height | 40mm |
| Length | 85mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for RS Components MA05/SC/2 to view detailed technical specifications.
No datasheet is available for this part.