RS Components MA40S4R technical specifications.
| Diameter | 9.9mm |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Supply Voltage | 20V |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for RS Components MA40S4R to view detailed technical specifications.
No datasheet is available for this part.