This is an 8-contact female panel mount connector with a current rating of 1A and a voltage rating of 100V. It features a bronze contact material with a tin plating and a crimp termination. The connector is designed for panel mounting and has a straight orientation. It is available in a package/case size of 100.
RS Components MDC168-8P technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for RS Components MDC168-8P to view detailed technical specifications.
No datasheet is available for this part.