RS Components MDN-6P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for RS Components MDN-6P to view detailed technical specifications.
No datasheet is available for this part.