RS Components MDR-100-12 technical specifications.
| Depth | 90mm |
| Efficiency | 85% |
| Length | 100mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 12V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Weight | 0.42kg |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components MDR-100-12 to view detailed technical specifications.
No datasheet is available for this part.