This DC power supply has an input voltage range of 85-264V and an output voltage range of 24-30V. It can deliver a maximum output current of 2.5A. The supply has a high efficiency of 88% and operates within a temperature range of -20°C to 70°C. The device is designed for panel mounting.
RS Components MDR-60-24 technical specifications.
| Depth | 90mm |
| Efficiency | 88% |
| Length | 100mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 24V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Weight | 0.33kg |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components MDR-60-24 to view detailed technical specifications.
No datasheet is available for this part.