RS Components MGWD12A technical specifications.
| Current Rating | 14mA |
| Diameter | 6mm |
| Length | 16mm |
| Viewing Angle | 45° |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for RS Components MGWD12A to view detailed technical specifications.
No datasheet is available for this part.