RS Components MK17-B-2 technical specifications.
| Depth | 2.1mm |
| Length | 12.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Width | 2.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components MK17-B-2 to view detailed technical specifications.
No datasheet is available for this part.