RS Components MRG142.01100 technical specifications.
| Capacitance | 95.1pF |
| Characteristic Impedance | 50R |
| Conductor Material | Copper, Steel, Silver |
| Insulation Material | TFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Number of Strands | 1 |
| RoHS | Compliant |
Download the complete datasheet for RS Components MRG142.01100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.